DPST toggle switch featuring a 12A contact current rating at 125V AC or 28V DC. This panel-mount switch offers a standard round brass actuator with a 17.5mm length and quick connect termination. With a 2-pole configuration and a vertical orientation, it provides a simple On-Off function. The silver contacts ensure reliable performance over an electrical life of 10,000 cycles, operating within a temperature range of -40°C to 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component is supplied in bulk packaging.
Apem 3641NF/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 3641NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
