Apem 3644NF/2 technical specifications.
| Current Rating | 12A |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Switch Function | On-On-On |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3644NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
