
DPDT toggle switch featuring a 17.5mm brass round actuator and screw termination. Rated for 12A at 250V AC and 28V DC, with silver contacts and silver plating for enhanced conductivity. Offers a 10,000-cycle electrical life and operates within a -40°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, this lead-free and RoHS compliant component is designed for panel mounting.
Apem 3645NF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3645NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
