
DPDT toggle switch featuring a straight, standard round brass actuator with a 17.5mm length. This panel-mount switch offers a 12A contact current rating with silver contacts and plating, rated for 28VDC and 125V/250VAC. It provides an electrical life of 10,000 cycles and utilizes quick connect terminals. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is available in illuminated and non-illuminated configurations.
Apem 3646NF/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 3646NF/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
