Apem 3646NF/2X1052 technical specifications.
| Current Rating | 12A |
| Package Quantity | 15 |
| Switch Function | On-On |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 3646NF/2X1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
