
DPDT toggle switch featuring a standard round brass lever with a 17.5mm actuator length. This panel-mount switch offers screw termination and a 12A rating at 250VAC or 28VDC. Contact material is silver with silver plating, providing an electrical life of 10,000 cycles. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Apem 3649NF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600NF |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3649NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
