The Varimec SPST off-mom switch features a nylon or polyamide actuator material and is non-illuminated. It is rated for operation between -40°C and 160°C and is compliant with IP67, making it waterproof and dust tight. The switch is surface mountable with a gull wing termination and is available in a tray packaging.
Apem 3ESHK63CD technical specifications.
| Actuator Material | Nylon, Polyamide |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Varimec™ |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3ESHK63CD to view detailed technical specifications.
No datasheet is available for this part.