This SPST surface mount tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch is designed for surface mount applications and has a mechanical life of 10 million cycles. It can operate within a temperature range of -40 to 160°C.
Apem 3ESHK63CDR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 3ESHK63CDR to view detailed technical specifications.
No datasheet is available for this part.