
Apem 3ETH9 technical specifications.
| Current Rating | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 3ETH9 to view detailed technical specifications.
No datasheet is available for this part.
