Momentary keypad switch featuring a single switch actuation. Rated for 0.05A at 24VDC, this through-hole component utilizes solder terminals for secure connection. Operating within a wide temperature range from -40°C to 160°C, it offers reliable performance in diverse environments.
Apem 3ETH9-15.0 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 3ETH9-15.0 to view detailed technical specifications.
No datasheet is available for this part.