Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APEM

3ETL9-11.0

Datasheet
Apem

3ETL9-11.0

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Tactile Switches
  4. SMD & Through-Hole

Quick Jump:

Technical Specifications

Apem 3ETL9-11.0 technical specifications.

General

Max Operating Temperature
115
Min Operating Temperature
-40
Termination Type
SOLDER
Manufacturer Series
3E

Compliance

Eccn Code
EAR99
HTS Code
8536.50.90.40
REACH
Compliant
Military Spec
False

Datasheet

Apem 3ETL9-11.0 Datasheet

Download the complete datasheet for Apem 3ETL9-11.0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com