
Apem 3ETL9-12.0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.9mm |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 3ETL9-12.0 to view detailed technical specifications.
No datasheet is available for this part.