Apem 401SZQEJ61283/UL technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 500mA |
| Electrical Life | 40000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 400 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 401SZQEJ61283/UL to view detailed technical specifications.
No datasheet is available for this part.