This DPST toggle switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a nylon actuator and can withstand 10000 electrical cycles. The switch is rated for 6A and 30V DC, and has a voltage rating of 125V AC. It is available in a bulk packaging with 20 units per package.
Apem 4141A22UU technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4100 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4141A22UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.