
This DPDT toggle switch features a nylon actuator with a length of 13.5mm and is designed for panel mounting. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 10000 electrical cycles and is compliant with RoHS regulations. It is available in a package quantity of 20 and comes in a tray packaging.
Apem 4146A22 technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 4100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4146A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
