This SPST panel mount switch features a voltage rating of 125V AC and an electrical life of 10000 cycles. It operates within a temperature range of -20°C to 65°C. The switch is designed for panel mount applications and is available in a bulk packaging quantity of 40. It has a quick connect termination and a throw configuration of SPST.
Apem 47318A06 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 4700 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 47318A06 to view detailed technical specifications.
No datasheet is available for this part.