Apem 4731A06UU technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4700 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4731A06UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
