This SPDT panel switch features a 125V AC voltage rating and operates within a temperature range of -20°C to 65°C. It has a switch function of On-On and a termination method of solder. The switch is available in a bulk packaging format with 40 units per pack.
Apem 4736A02UUX2016 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 4700 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 4736A02UUX2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.