
This illuminated DPST switch features a current rating of 4A and a voltage rating of 125V AC. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a termination of solder. It is available in a package quantity of 20 and is packaged in bulk.
Apem 4743C02 technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 4700 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 4743C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
