Apem 4P282S1C0500 technical specifications.
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 133gf |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Series | 4000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 4P282S1C0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.