
SPDT toggle switch featuring PC pin termination and a right-angle orientation for PC board mounting. This non-illuminated switch offers a 4A current rating at 250VAC and 30VDC, with a silver contact material and gold plating for enhanced conductivity. The brass, chrome-plated standard round actuator has a length of 13.5mm, and the component boasts electrical and mechanical life cycles of 50,000 and 100,000 respectively. Operating within a temperature range of -40°C to 85°C, it includes mounting brackets for secure installation.
Apem 5232WAD technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 13.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5232WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.