This standard round toggle switch features a brass actuator with a length of 5.5mm and a current rating of 4A. It has a non-illuminated design and a switch function of on-on. The switch is rated for 30V DC and has a maximum operating temperature of 85°C. It is designed for panel mount and has a packaging of 50 units in bulk.
Apem 5236YAB16X386 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236YAB16X386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.