
SPDT toggle switch featuring PC pin termination and a straight orientation for PC mounting. This non-illuminated switch offers a 6A current rating and 20VAC/20VDC voltage rating, with gold-plated brass contacts for reliable performance. The brass lever, measuring 8.5mm, is chrome-plated and designed for a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for through-hole mounting with brackets.
Apem 5236YCDB16X445 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5236YCDB16X445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.