Apem 5236YCDBX445 technical specifications.
| Actuator Color | Chrome |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Brackets |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 5236YCDBX445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
