This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a brass actuator with a length of 10.5mm and is available in a package quantity of 50. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC. It is designed for use in panel mount applications and has a throw configuration of SPDT.
Apem 5237AB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5237AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.