This 30V 4A SPDT toggle switch features a nylon actuator and is designed for panel mount applications. It has an electrical life of 50,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is available in a bulk packaging quantity of 50 units.
Apem 5237AB12 technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5237AB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.