The 5237MZAK toggle switch from Apem features a standard round actuator with a brass material and a length of 10.5mm. It has a current rating of 4A and a voltage rating of 125V AC and 30V DC. The switch operates within a temperature range of -40°C to 85°C and has a life of 50,000 cycles. It is available in a bulk packaging with 25 pieces per package and has a quick connect termination.
Apem 5237MZAK technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5237MZAK to view detailed technical specifications.
No datasheet is available for this part.