This 11.4mm nylon SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mom-off-mom switch function and a PC pin termination. The switch has a DC rated voltage of 20V and an AC voltage rating of 20V. It is designed for 50,000 electrical life cycles and is available in a bulk packaging with 50 units per package.
Apem 5237YCDB9X445 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5237YCDB9X445 to view detailed technical specifications.
No datasheet is available for this part.