This 10mm standard round toggle switch features a brass actuator and a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 20V and an electrical life of 50000 cycles. The switch is designed for through hole mount and has a non-illuminated actuator. It is available in a bulk packaging with 50 pieces per package.
Apem 5238YCDB17 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5238YCDB17 to view detailed technical specifications.
No datasheet is available for this part.