This standard round toggle switch features an actuator length of 8.5mm and is made of brass. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for on-moment operation and has a DC rated voltage of 20V. It is available in a package quantity of 25 and is compliant with RoHS regulations. The switch is suitable for through hole mounting in a vertical orientation.
Apem 5242WWCDB16X445 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5242WWCDB16X445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.