This standard round toggle switch features a brass actuator with a length of 17.5mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a voltage rating of 125V AC and 30V DC. The switch has a high electrical life of 50000 cycles and is available in a bulk packaging quantity of 25. It is a panel mount switch with a PC pin termination and a DPDT throw configuration.
Apem 5246MAB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5246MAB to view detailed technical specifications.
No datasheet is available for this part.