
DPDT toggle switch featuring a latched, On-On function with a short, round brass actuator in chrome finish. Rated for 4A at 30VDC and 125V/250VAC, this through-hole, right-angle mounted switch offers 50,000 electrical and 100,000 mechanical cycles. Non-illuminated with silver contacts and PC pin termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Apem 5246WAB16X404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5246WAB16X404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.