
DPDT toggle switch with PC pin termination and right-angle orientation. Features a brass, chrome-plated standard round lever with a 7.3mm length. Offers 20VAC/20VDC voltage rating and 0.4VA switching capacity. Constructed with brass contacts and gold plating for enhanced conductivity. Rated for 50,000 electrical cycles and 100,000 mechanical cycles, operating between -40°C and 85°C. Through-hole mounting with brackets and RoHS compliance.
Apem 5246WCDB16X404 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5246WCDB16X404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
