Apem 5247YCDB technical specifications.
| Actuator Material | Brass |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem 5247YCDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.