This DPDT toggle switch features a mom-off-mom configuration and a max current rating of 4 amps at 30 volts DC. It can withstand a maximum AC voltage of 250 volts and has a lever actuator style with quick connect termination. The switch is designed for panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Apem 5247ZABULCSA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5247ZABULCSA to view detailed technical specifications.
No datasheet is available for this part.