This standard round toggle switch has a current rating of 4A and a DC rated voltage of 30V. It can operate within a temperature range of -40°C to 85°C. The switch features a DPDT throw configuration and is designed for panel mount applications. It has a high electrical life of 50,000 cycles and is constructed with a brass actuator material.
Apem 5247ZAULCSA technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5247ZAULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.