This standard round toggle switch features a brass actuator with a length of 8.5mm and is rated for 50,000 electrical cycles. It has a non-illuminated design and is available in a bulk packaging quantity of 25. The switch is RoHS compliant and has a voltage rating of 20V AC and 20V DC. It can be mounted through a hole in a vertical orientation.
Apem 5248WWCDB16X445 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5248WWCDB16X445 to view detailed technical specifications.
No datasheet is available for this part.