
This standard round toggle switch features a chrome actuator with a brass material and a silver contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50000 cycles of electrical life and 100000 cycles of mechanical life. It is available in a package quantity of 50 and is packaged in a tray. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC.
Apem 5249AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5249AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
