
DPDT ON OFF ON toggle switch with PC pin termination and threaded PC mount. Features a miniature size, straight body orientation, and a 10.5mm lever actuator. Rated for 6A at 125VAC, 250VAC, and 30VDC, with an electrical life of 50,000 cycles. Operates within a temperature range of -40°C to 85°C.
Apem 5249AB13 technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.5 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 31.8 |
| Body Length (mm) | 13.2 |
| Body Depth (mm) | 12 |
| Body Height (mm) | 12 |
| Bushing Length (mm) | 8 |
| Terminal Length (mm) | 5.3 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.75 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5249AB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.