This standard round toggle switch features a brass actuator with a length of 7.3mm and a maximum operating temperature of 85°C. It is rated for 50000 cycles of electrical life and has a DC rated voltage of 20V. The switch is designed for through hole mount and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units.
Apem 5249WCDB16X404 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5249WCDB16X404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.