This standard round toggle switch features a brass actuator and a panel mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is rated for 50,000 electrical cycles and is available in a bulk packaging with 25 pieces per package.
Apem 5249Y7AB2X386 technical specifications.
| Actuator Length | 16mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5249Y7AB2X386 to view detailed technical specifications.
No datasheet is available for this part.