This standard round toggle switch features a brass actuator with a length of 8.5mm and is rated for 40,000 electrical cycles. It has a non-illuminated design and operates within a temperature range of -40°C to 85°C. The switch is available in a bulk packaging quantity of 25 and is compliant with RoHS regulations.
Apem 5256WCDB16 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5256WCDB16 to view detailed technical specifications.
No datasheet is available for this part.