Apem 5256WWADB2VX916 technical specifications.
| Actuator Length | 14.75mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5256WWADB2VX916 to view detailed technical specifications.
No datasheet is available for this part.