This standard round toggle switch features a brass actuator with a length of 17.5mm and is rated for 30V DC and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a standard round actuator type and a non-illuminated design. It is available in a package quantity of 25 and is packaged in bulk.
Apem 5266MAB technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5266MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.