The 5346A-7 is a DPDT toggle switch with a maximum current rating of 4 amps at 30 volts DC. It features a lever actuator style and is mounted via PC pins with threads. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. It is suitable for use in applications with a maximum AC voltage rating of 250 volts.
Apem 5346A-7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5346A-7 to view detailed technical specifications.
No datasheet is available for this part.