The 5348A-7 DPDT toggle switch is a pole throw configuration switch with an ON OFF momentary configuration. It has a maximum current rating of 4 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch features a lever actuator style and PC pins for termination. It is designed for PC mount with threads and has an electrical life of 50,000 cycles. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Apem 5348A-7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5348A-7 to view detailed technical specifications.
No datasheet is available for this part.