The 5432TH1RCD SPDT toggle switch features a max AC voltage rating of 20V and a max DC voltage rating of 20V. It has a max power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 50,000 cycles and is designed for PC mount with threads. It operates within a temperature range of -40°C to 85°C.
Apem 5432TH1RCD technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5432TH1RCD to view detailed technical specifications.
No datasheet is available for this part.