This standard round toggle switch features a brass actuator with a length of 10.5mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a voltage rating of 125V AC and 30V DC. The switch is designed for 50000 cycles of electrical life and has a panel mount with a bracket and threads. It is available in a package quantity of 25 and is suitable for use in a variety of applications.
Apem 5449WWADBX386 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5449WWADBX386 to view detailed technical specifications.
No datasheet is available for this part.