Apem 55639AVDE+U272 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 55000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 55639AVDE+U272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.