This 11.5mm SPDT toggle switch features a current rating of 6A and a voltage rating of 125V AC. It has a brass and chrome actuator material and is designed for panel mount applications. The switch is available in a bulk packaging quantity of 50 pieces.
Apem 55639AVDEULCSA+U272 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 55000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 55639AVDEULCSA+U272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.